Arrow Electronic Components Online
20041403|WAGO|simage
20041403|WAGO|limage
Connector Terminal Blocks

2004-1403

Conn Terminal Block 4 POS Spring Clamp T DIN Rail 32A Box

WAGO
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.90.40.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Terminal Block
  • Number of Contacts
    4
  • Number of Rows
    1
  • Number of Circuits
    1
  • Termination Method
    Spring Clamp
  • Maximum Current Rating (A)
    32
  • Maximum Voltage Rating
    800V
  • Minimum Operating Temperature (°C)
    -60
  • Maximum Operating Temperature (°C)
    105
  • Product Length (mm)
    6.2
  • Product Depth (mm)
    32.9
  • Product Height (mm)
    78.7
  • Housing Color
    Red
  • Mounting
    T DIN Rail

Documentation and Resources

Datasheets
Design resources