Connector Terminal Blocks
2004-1307
Conn Earth Terminal 3 POS Push-In Cage Clamp T DIN Rail 32A CAGE CLAMP® Box
WAGOProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.90.40.00
Automotive
No
PPAP
No
Type
Earth Terminal
Number of Contacts
3
Number of Rows
3
Number of Circuits
1
Termination Method
Push-In Cage Clamp
Maximum Current Rating (A)
32
Minimum Operating Temperature (°C)
-60
Maximum Operating Temperature (°C)
105
Packaging
Box
Product Weight (g)
14.6
Product Length (mm)
65.5
Product Depth (mm)
6.2
Product Height (mm)
33
Housing Color
Green/Yellow
Tradename
CAGE CLAMP®
Mounting
T DIN Rail
Order Quantity

