Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
NRND
HTS
8538.90.81.80
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Connector Type
Connector Circular
Contact Type
Machined Power
Gender
PIN
Termination Method
Crimp
Body Orientation
Straight
Maximum Current Rating (A)
13
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Packaging
Reel
Product Length (mm)
27.61
Contact Size
16
Wire Size (AWG)
16-18
Mounting
Cable Mount
Order Quantity

