Connector Terminal Blocks
2003-7659
Conn Terminal Block 3 POS Spring Clamp T DIN Rail 32A CAGE CLAMP® Box
WAGOProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.90.40.00
Automotive
No
PPAP
No
Type
Terminal Block
Number of Contacts
3
Termination Method
Spring Clamp
Maximum Current Rating (A)
32
Tradename
CAGE CLAMP®
Mounting
T DIN Rail

