Arrow Electronic Components Online
20023983-00|TE|simage
20023983-00|TE|limage
Industrial Pressure Sensors

20023983-00

Pressure Transducers

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Device Pressure Type
    Sealed Gage
  • Accuracy (%)
    ±0.1
  • Maximum Output Current (mA)
    20
  • Minimum Operating Supply Voltage (V)
    10
  • Maximum Operating Supply Voltage (V)
    28
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Electrical Termination
    Cable

Documentation and Resources

Datasheets
Design resources