Connector Headers and PCB Receptacles
20021814-10012T4LF
Minitek127®, Board to Board connector, Unshrouded Vertical Stacking Header, Through Hole, Double Row, 12 Positions, 1.27 mm (.050in) * 1.27 mm (.050in) Pitch
Amphenol Communications SolutionsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Preliminary
HTS
EA
Automotive
No
PPAP
No
Type
Board Stacker
Gender
HDR
Number of Contacts
12
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
1.27
Body Orientation
Straight
Row Spacing (mm)
1.27
Maximum Current Rating (A)
1/Contact
Maximum Voltage Rating
125VAC
Insulation Resistance (MOhm)
100
Maximum Contact Resistance (mOhm)
50
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Mating Cycle (Cycles)
100
Packaging
Tube
Product Length (mm)
7.62
Product Depth (mm)
3.4
Product Height (mm)
13.5
Tail Length (mm)
2.5
Mounting
Through Hole

