Connector Headers and PCB Receptacles
20021811-06006T1LF
Minitek127®, Board to Board connector, Unshrouded Vertical Stacking Header, Through Hole, Double Row, 6 Positions, 1.27 mm (.050in) * 1.27 mm (.050in) Pitch
Amphenol Communications SolutionsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Preliminary
HTS
EA
Automotive
No
PPAP
No
Type
Board Stacker
Gender
HDR
Number of Contacts
6
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
1.27
Body Orientation
Straight
Row Spacing (mm)
1.27
Maximum Current Rating (A)
1/Contact
Maximum Voltage Rating
125VAC
Insulation Resistance (MOhm)
100
Maximum Contact Resistance (mOhm)
50
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
100
Packaging
Tube
Product Weight (g)
0.2
Product Depth (mm)
3.4
Product Height (mm)
7.5
Tail Length (mm)
2.5
Mounting
Through Hole

