Connector Headers and PCB Receptacles
20021121-00016C8LF
Conn Unshrouded Header HDR 16 POS 1.27mm Solder ST SMD T/R
Amphenol Communications SolutionsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
Unknown
PPAP
Unknown
Type
Unshrouded Header
Gender
HDR
Number of Contacts
16
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
1.27
Body Orientation
Straight
Maximum Current Rating (A)
1/Contact
Maximum Voltage Rating
125VAC
Maximum Contact Resistance (mOhm)
30
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Product Weight (g)
0.2
Product Length (mm)
10.16
Product Depth (mm)
3.4
Product Height (mm)
3.5
Mounting
Surface Mount

