Top Searched
Connector Headers and PCB Receptacles
20021121-00010C4LF | Unshrouded Header Connector
Minitek127®, Board to Board connector, Unshrouded vertical header, Surface Mount, Double Row, 10Positions, 1.27mm (0.5inch) pitch
Amphenol Communications SolutionsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
SVHC
Yes
Automotive
No
PPAP
No
Type
Unshrouded Header
Gender
HDR
Number of Contacts
10
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
1.27
Body Orientation
Straight
Row Spacing (mm)
1.27
Maximum Current Rating (A)
1/Contact
Maximum Voltage Rating
125VAC
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
50
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
100
Packaging
Tape and Reel
Product Length (mm)
6.35
Product Depth (mm)
5.5
Product Height (mm)
4.55
Tradename
Minitek127®
Contact Plating Thickness
0.25um
Mounting
Surface Mount

