Arrow Electronic Components Online
20021086-07|TE|limage
20021086-07|TE|originalImage
Thermistors

20021086-07

Discrete NTC

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    150
  • Resistance @ 25C (Ohm)
    100000
  • Percentage of Resistance Tolerance @ 25C (%)
    ±1
  • Product Length (mm)
    1
  • Product Depth (mm)
    0.5
  • Product Height (mm)
    0.51

Documentation and Resources

Datasheets
Design resources