Arrow Electronic Components Online
20020300C031B01LF|FCI|simage
20020300C031B01LF|FCI|limage
Reduced Price
Connector Terminal Blocks

20020300-C031B01LF

Conn Terminal Block 3 POS 3.5mm Solder RA Thru-Hole 10A/Contact Box

Amphenol Communications Solutions
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.51
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Terminal Block
  • Number of Contacts
    3
  • Terminal Pitch (mm)
    3.5
  • Number of Rows
    1
  • Number of Circuits
    3
  • Termination Method
    Solder
  • Body Orientation
    Right Angle
  • Maximum Current Rating (A)
    10/Contact
  • Maximum Voltage Rating
    300VAC
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    115
  • Packaging
    Box
  • Product Length (mm)
    10.9
  • Product Depth (mm)
    9.1
  • Product Height (mm)
    7.3
  • Housing Color
    Green
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources