Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.80.00
Automotive
No
PPAP
No
Type
Jumper
Gender
HDR
Number of Contacts
5
Number of Rows
1
Body Orientation
Straight
Maximum Current Rating (A)
25
Maximum Voltage Rating
400V
Product Depth (mm)
24.7
Order Quantity

