Arrow Electronic Components Online
20023201|WAGO|simage
20023201|WAGO|limage
Connector Terminal Blocks

2002-3201

Conn Terminal Block 6 POS Push-In Cage Clamp T DIN Rail 20A Box

WAGO
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.90.40.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Terminal Block
  • Number of Contacts
    6
  • Number of Rows
    6
  • Number of Circuits
    3
  • Termination Method
    Push-In Cage Clamp
  • Maximum Current Rating (A)
    20
  • Maximum Voltage Rating
    600V
  • Minimum Operating Temperature (°C)
    -60
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Box
  • Product Weight (g)
    16.8
  • Product Length (mm)
    93.5
  • Product Depth (mm)
    5.2
  • Product Height (mm)
    69.5
  • Housing Color
    Gray
  • Mounting
    T DIN Rail
Order Quantity

Documentation and Resources

Datasheets
Design resources