Arrow Electronic Components Online
20022292|WAGO|simage
20022292|WAGO|limage
Connector Accessories

2002-2292

Connector Accessories End Plate Straight Polyamide 6/6 Orange Box

WAGO
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.60.00
  • Automotive
    No
  • PPAP
    No
  • Type
    End Plate
  • Connector Type
    Connector Terminal Blocks
  • Body Orientation
    Straight
  • Material
    Polyamide 6/6
  • Color
    Orange
  • Packaging
    Box
  • Product Length (mm)
    0.8
  • Product Depth (mm)
    51.7
  • Product Height (mm)
    69.7

Documentation and Resources

Datasheets
Design resources