Connector Terminal Blocks
2002-2234
Conn Terminal Block 4 POS Spring Clamp T DIN Rail 20A CAGE CLAMP® Box
WAGOProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.90.40.00
Automotive
No
PPAP
No
Type
Terminal Block
Number of Contacts
4
Termination Method
Spring Clamp
Maximum Current Rating (A)
20
Packaging
Box
Tradename
CAGE CLAMP®
Mounting
T DIN Rail

