Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.90.40.00
Automotive
Yes
PPAP
Unknown
Type
Terminal Block
Number of Contacts
2
Number of Rows
2
Number of Circuits
1
Maximum Current Rating (A)
10
Maximum Voltage Rating
24V
Minimum Operating Temperature (°C)
-60
Maximum Operating Temperature (°C)
105
Packaging
Box
Housing Color
Gray

