Arrow Electronic Components Online
200218111000836|WAGO|simage
200218111000836|WAGO|limage
Connector Terminal Blocks

2002-1811/1000-836

Conn Fuse Terminal 4 POS Spring Clamp DIN Rail 10A Box

WAGO
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.90.40.00
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Fuse Terminal
  • Number of Contacts
    4
  • Number of Rows
    4
  • Termination Method
    Spring Clamp
  • Maximum Current Rating (A)
    10
  • Maximum Voltage Rating
    250V
  • Minimum Operating Temperature (°C)
    -60
  • Maximum Operating Temperature (°C)
    105
  • Housing Color
    Gray
  • Mounting
    DIN Rail
Order Quantity

Documentation and Resources

Datasheets
Design resources