Arrow Electronic Components Online
20021781|WAGO|simage
20021781|WAGO|limage
Connector Terminal Blocks

2002-1781

Conn Terminal Block 3 POS Spring Clamp T DIN Rail 10A Box

WAGO
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.90.40.00
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Terminal Block
  • Number of Contacts
    3
  • Number of Rows
    1
  • Number of Circuits
    2
  • Termination Method
    Spring Clamp
  • Maximum Current Rating (A)
    10
  • Maximum Voltage Rating
    300V
  • Minimum Operating Temperature (°C)
    -60
  • Maximum Operating Temperature (°C)
    105
  • Product Length (mm)
    5.2
  • Product Depth (mm)
    32.9
  • Product Height (mm)
    76.8
  • Housing Color
    Gray
  • Mounting
    T DIN Rail
Order Quantity

Documentation and Resources

Datasheets
Design resources