Connector Terminal Blocks
2002-1671
Conn Disconnect Terminal Block 2 POS Push-In Cage Clamp DIN Rail 15A Box
WAGOProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.90.40.00
Automotive
No
PPAP
No
Type
Disconnect Terminal Block
Number of Contacts
2
Number of Rows
1
Number of Circuits
2
Termination Method
Push-In Cage Clamp
Maximum Current Rating (A)
15
Maximum Voltage Rating
300V
Minimum Operating Temperature (°C)
-60
Maximum Operating Temperature (°C)
105
Packaging
Box
Product Length (mm)
66.1
Product Height (mm)
37.6
Housing Color
Gray
Mounting
DIN Rail

