Arrow Electronic Components Online
20021306|WAGO|simage
20021306|WAGO|limage
Connector Terminal Blocks

2002-1306

Conn Terminal Block 2 POS Spring Clamp T DIN Rail 24A CAGE CLAMP® Box

WAGO
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.90.40.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Terminal Block
  • Number of Contacts
    2
  • Termination Method
    Spring Clamp
  • Maximum Current Rating (A)
    24
  • Tradename
    CAGE CLAMP®
  • Mounting
    T DIN Rail

Documentation and Resources

Datasheets
Design resources