Arrow Electronic Components Online
200212111000411|WAGO|simage
200212111000411|WAGO|limage
Connector Terminal Blocks

2002-1211/1000-411

Conn Terminal Block 2 POS IDT T DIN Rail 0.5A Box

WAGO
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.51
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Terminal Block
  • Number of Contacts
    2
  • Number of Rows
    1
  • Number of Circuits
    1
  • Termination Method
    IDT
  • Maximum Current Rating (A)
    0.5
  • Maximum Voltage Rating
    250V
  • Minimum Operating Temperature (°C)
    -60
  • Maximum Operating Temperature (°C)
    105
  • Product Weight (g)
    5.5
  • Product Length (mm)
    48.5
  • Housing Color
    Gray
  • Mounting
    T DIN Rail

Documentation and Resources

Datasheets
Design resources