Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.60.00
Automotive
No
PPAP
No
Type
Backshells
Connector Type
Connector Discrete Wire Housing
Angular Function
180°
Body Material
Nylon
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Color
Black
Style
Backshell
Product Length (mm)
42.9

