Arrow Electronic Components Online
2001402|WAGO|simage
2001402|WAGO|limage
Connector Jumpers and Shunts

2001-402

Conn Jumper Bar HDR 2 POS ST Bag

WAGO
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Jumper Bar
  • Gender
    HDR
  • Number of Contacts
    2
  • Number of Rows
    1
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    18
  • Maximum Voltage Rating
    800V
  • Packaging
    Bag
  • Product Weight (g)
    0.7
Order Quantity

Documentation and Resources

Datasheets
Design resources