Connector Terminal Blocks
2001-1401
Conn Terminal Block RCP 4 POS Push-In Cage Clamp T DIN Rail 17.5A Box
WAGOProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.90.40.00
Automotive
No
PPAP
No
Type
Terminal Block
Gender
RCP
Number of Contacts
4
Number of Rows
4
Number of Circuits
1
Termination Method
Push-In Cage Clamp
Maximum Current Rating (A)
17.5
Maximum Voltage Rating
800V
Minimum Operating Temperature (°C)
-60
Maximum Operating Temperature (°C)
105
Packaging
Box
Product Weight (g)
5.9
Product Length (mm)
70
Product Depth (mm)
39.5
Product Height (mm)
33
Housing Color
Gray
Mounting
T DIN Rail
Order Quantity

