Connector Terminal Blocks
2001-1205
Conn Terminal Block 2 POS Spring Clamp T DIN Rail 17.5A CAGE CLAMP® Box
WAGOProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.90.40.00
Automotive
No
PPAP
No
Type
Terminal Block
Number of Contacts
2
Number of Rows
1
Number of Circuits
1
Termination Method
Spring Clamp
Maximum Current Rating (A)
17.5
Maximum Voltage Rating
800V
Minimum Operating Temperature (°C)
-60
Maximum Operating Temperature (°C)
105
Product Length (mm)
4.2
Product Depth (mm)
32.9
Product Height (mm)
48.5
Housing Color
Black
Tradename
CAGE CLAMP®
Mounting
T DIN Rail

