Connector Terminal Blocks
2001-1203
Conn Terminal Block 2 POS Spring Clamp T DIN Rail 17.5A CAGE CLAMP® Box
WAGOProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.90.40.00
Automotive
No
PPAP
No
Type
Terminal Block
Number of Contacts
2
Termination Method
Spring Clamp
Maximum Current Rating (A)
17.5
Tradename
CAGE CLAMP®
Mounting
T DIN Rail

