Connector Audio and Video
2001-1-2-21-00-BK
Conn Mini HDMI RCP 19 POS 0.4mm Solder RA SMD 19 Terminal 1 Port
CnC Tech, LLCProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Mini HDMI
Gender
RCP
Number of Contacts
19
Terminal Pitch (mm)
0.4
Number of Terminals
19
Number of Ports
1
Termination Method
Solder
Body Orientation
Right Angle
Maximum Current Rating (A)
0.5
Maximum Voltage Rating
40V
Insulation Resistance (MOhm)
100
Maximum Contact Resistance (mOhm)
30
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
85
Mating Cycle (Cycles)
5000
Shell Material
Copper Alloy
Shell Plating
Gold Over Nickel
Housing Color
Black
Product Length (mm)
11.2
Product Depth (mm)
8
Product Height (mm)
3.2
Mounting
Surface Mount
Housing Material
Thermoplastic
Contact Plating
Gold Over Nickel
Contact Material
Copper Alloy

