Board Mount Pressure Sensors
20000979-00
Ultra-Small Gel Filled Pressure and Temperature Sensor, with Stainless Steel Cap
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Device Pressure Type
Absolute
Minimum Operating Supply Voltage (V)
1.5
Maximum Operating Supply Voltage (V)
3.6
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
2.65
Package Width
3.3
Package Length
3.3
PCB changed
4
Pin Count
4

