Arrow Electronic Components Online
200080|TWININD|limage
200080|TWININD|simage
PCB Prototyping Boards

2000-80

FR4 CompactPCI PCB Board with Hole Per Pad

Twin Industries
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Board Type
    CompactPCI
  • Substrate Material
    FR4
  • Circuit Pattern
    Hole Per Pad
  • Perforated
    Yes
  • Pitch (mm)
    2.54
  • Product Thickness (mm)
    1.57

Documentation and Resources

Datasheets
Design resources