Arrow Electronic Components Online
2000409|WAGO|simage
2000409|WAGO|limage
Connector Jumpers and Shunts

2000-409

Conn Jumper Bar M 9 POS ST Bag

WAGO
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Jumper Bar
  • Gender
    M
  • Number of Contacts
    9
  • Number of Rows
    1
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    14
  • Maximum Voltage Rating
    800V
  • Packaging
    Bag

Documentation and Resources

Datasheets
Design resources