Arrow Electronic Components Online
2000405000005|WAGO|simage
2000405000005|WAGO|limage
Connector Jumpers and Shunts

2000-405/000-005

Conn Jumper Bar HDR 5 POS Push-In ST Bag

WAGO
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Jumper Bar
  • Gender
    HDR
  • Number of Contacts
    5
  • Number of Rows
    1
  • Termination Method
    Push-In
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    14
  • Maximum Voltage Rating
    800V
  • Product Length (mm)
    16.4
  • Product Depth (mm)
    19
  • Product Height (mm)
    4.1

Documentation and Resources

Datasheets
Design resources