Connector Terminal Blocks
2000-1407
Conn Feed-Through Terminal Block 4 POS Spring Clamp T DIN Rail CAGE CLAMP® Box
WAGOProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.90.40.00
Automotive
No
PPAP
No
Type
Feed-Through Terminal Block
Number of Contacts
4
Number of Rows
4
Number of Circuits
1
Termination Method
Spring Clamp
Minimum Operating Temperature (°C)
-60
Maximum Operating Temperature (°C)
105
Packaging
Box
Product Weight (g)
7.2
Product Length (mm)
3.5
Product Depth (mm)
67.9
Product Height (mm)
32.9
Housing Color
Green/Yellow
Tradename
CAGE CLAMP®
Mounting
T DIN Rail
Order Quantity

