Arrow Electronic Components Online
20001307|WAGO|simage
20001307|WAGO|limage
Connector Terminal Blocks

2000-1307

Conn Earth Terminal 3 POS DIN Rail Box

WAGO
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.90.40.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Earth Terminal
  • Number of Contacts
    3
  • Number of Circuits
    3
  • Minimum Operating Temperature (°C)
    -60
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Box
  • Product Length (mm)
    58.5
  • Product Depth (mm)
    3
  • Product Height (mm)
    33
  • Mounting
    DIN Rail

Documentation and Resources

Datasheets
Design resources