Arrow Electronic Components Online
200|ADAFRUIT|simage
200|ADAFRUIT|limage
Top Searched
Solar Panels

200

Solar Panel Monocrystalline 19%

Adafruit Industries
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8541.43.00.10
  • Automotive
    No
  • PPAP
    No
  • Cell Type
    Monocrystalline
  • Module Efficiency (%)
    19
  • Product Weight (g)
    90

Documentation and Resources

Datasheets
Design resources