Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
Unknown
PPAP
Unknown
Type
Tip Plug
Gender
PL
Body Orientation
Straight
Number of Contacts
1
Number of Ports
1
Product Diameter (mm)
9.52
Product Length (mm)
55.37
Order Quantity

