Board Mount Pressure Sensors
20 INCH-D1-4V-MINI
Board Mount Pressure Sensor -20inH2O to 20inH2O Differential 4-Pin
All Sensors CorporationProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
9026.20.80.00
Automotive
Unknown
PPAP
Unknown
Device Pressure Type
Differential
Operating Pressure Range
-20inH2O to 20inH2O
Maximum Overload Pressure
500inH2O
Equivalent Overload Pressure Range (psi)
<20
Response Time (ms)
0.5
Output Voltage Range (V)
0.25 to 4.25
Minimum Operating Supply Voltage (V)
4.5
Typical Operating Supply Voltage (V)
5
Maximum Operating Supply Voltage (V)
5.5
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
85
Media
Air|Gas
Mounting
Through Hole
Package Height
15.7
Package Width
7.6
PCB changed
4
Pin Count
4
Lead Shape
Through Hole

