Board Mount Pressure Sensors
20 INCH-D-MV
Board Mount Pressure Sensor 0inH2O to 20inH2O Differential Medical 6-Pin
All Sensors CorporationProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
9026.20.40.00
Automotive
Unknown
PPAP
Unknown
Device Pressure Type
Differential
Operating Pressure Range
0inH2O to 20inH2O
Maximum Overload Pressure
200inH2O
Equivalent Overload Pressure Range (psi)
<20
Response Time (ms)
0.1
Maximum Operating Supply Voltage (V)
16
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
85
Media Type
Air|Gas
Mounting
Screw
Package Height
26.2
Package Width
27.4
Package Length
27.9
PCB changed
6
Pin Count
6

