Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991a.2.
Part Status
Obsolete
HTS
COMPONENTS
Automotive
No
PPAP
No
Processor Type
Rabbit
Processor Family
3000
Processor Speed (Hz)
44.2M
JTAG Support
No
RAM Type
SRAM
System Memory Maximum Size (B)
768K
UART
0
USART
0
SPI
4
I2C
0
CAN
0
USB
0
VGA
0
SATA
0
PATA
0
GPIO
44
Audio Interfaces
0
Video In
No
RS485
0
RS232
0
RS422
0
PCI
0
AGP
0
Ethernet
1
Ethernet Speed
10Mbps/100Mbps
Medical Application
No
Minimum Operating Supply Voltage (V)
3.15
Maximum Operating Supply Voltage (V)
3.45
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
We don't have prices now, please check later.
Order Quantity

