Connector Headers and PCB Receptacles
2-966658-1
Conn Micro Quadlok Interconnection HDR 32 POS 2.54mm Solder ST Thru-Hole
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Micro Quadlok Interconnection
Gender
HDR
Number of Contacts
32
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
2.54
Body Orientation
Straight
Row Spacing (mm)
2.54
Maximum Voltage Rating
12V
Insulation Resistance (MOhm)
100
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
110
Product Length (mm)
57.6
Product Depth (mm)
15.6
Product Height (mm)
20.2
Mounting
Through Hole
Order Quantity

