Connector Discrete Wire Housing
2-917807-2
Conn Housing RCP 4 POS 10.16mm Crimp ST Cable Mount Black Bag
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.60.00
Automotive
No
PPAP
No
Type
Housing
Gender
RCP
Number of Contacts
4
Number of Rows
2
Termination Method
Crimp
Terminal Pitch (mm)
10.16
Body Orientation
Straight
Maximum Current Rating (A)
30/Contact
Maximum Voltage Rating
630VAC
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Packaging
Bag
Product Length (mm)
33.4
Product Depth (mm)
29
Product Height (mm)
20
Mounting
Cable Mount

