Arrow Electronic Components Online
2-87631-9|TE|simage
2-87631-9|TE|limage
Connector Discrete Wire Housing

2-87631-9

Conn Housing RCP 34 POS 2.54mm Crimp ST Cable Mount Black Package

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.60.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Housing
  • Gender
    RCP
  • Number of Contacts
    34
  • Number of Rows
    2
  • Termination Method
    Crimp
  • Terminal Pitch (mm)
    2.54
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    3/Contact
  • Maximum Voltage Rating
    250VAC
  • Insulation Resistance (MOhm)
    5000
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Package
  • Product Length (mm)
    43.18
  • Product Height (mm)
    15.24
  • Keyed
    Yes
  • Row Spacing (mm)
    2.54
  • Mounting
    Cable Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources