Connector Accessories
2-643075-2
Connector Accessories Strain Relief Cover Straight Nylon White
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8538.90.60.00
Automotive
No
PPAP
No
Type
Strain Relief Cover
Connector Type
Connector Power
Body Orientation
Straight
Material
Nylon
Color
White
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Product Length (mm)
55.88
Product Depth (mm)
8.76
Product Height (mm)
8.64
Order Quantity

