Arrow Electronic Components Online
2-640497-2|TE|limage
2-640497-2|TE|simage
Connector Headers and PCB Receptacles

2-640497-2

Conn Shrouded Header (4 Sides) HDR 2 POS 4.2mm Solder ST Thru-Hole Bag

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Shrouded Header (4 Sides)
  • Gender
    HDR
  • Number of Contacts
    2
  • Number of Rows
    1
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    4.2
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    6/Contact
  • Maximum Voltage Rating
    250VDC|250VAC
  • Insulation Resistance (MOhm)
    1500
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Mating Cycle (Cycles)
    25
  • Packaging
    Bag
  • Product Depth (mm)
    27.56
  • Product Height (mm)
    13.46
  • Tail Length (mm)
    1.53
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources