Arrow Electronic Components Online
2-583718-7|TE|simage
2-583718-7|TE|limage
Connector Discrete Wire Housing

2-583718-7

Conn Housing TW-LEAF CRP HSG 32 POS 100C/L

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.60.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Housing
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Packaging
    Package
  • Mounting
    Cable Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources