Connector Headers and PCB Receptacles
2-530745-0
Conn Board to Board RCP 100 POS 1.27mm Solder ST Thru-Hole Package
TE ConnectivityProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Board to Board
Gender
RCP
Number of Contacts
100
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
1.27
Body Orientation
Straight
Row Spacing (mm)
3.81
Maximum Current Rating (A)
1.5/Contact
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
125
Packaging
Package
Product Length (mm)
77.22
Product Depth (mm)
6.35
Product Height (mm)
5.46
Tail Length (mm)
3.56
Mounting
Through Hole

