Connector Terminals
2-521103-2
Quick Disconnect Terminal 18-22AWG Brass Red PIN 20.14mm Tin Carton/Loose
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.90.40.00
SVHC
Yes
Automotive
No
PPAP
No
Type
Quick Disconnect Terminal
Gender
PIN
Termination Method
Crimp
Tab Size (mm²)
2.42
Body Orientation
Straight
Plating
Tin
Wire Size (AWG)
18-22
Maximum Voltage Rating
600V
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
110
Insulation
Nylon
Packaging
Carton|Loose
Product Length (mm)
20.14
Product Depth (mm)
11.38
Tab Dimensions (mm)
4.75x0.51
Color
Red
Mounting
Cable Mount

