Top Searched
Connector Accessories
2-350380-1
Connector Accessories Strain Relief Bushing Polyvinyl Chloride Black
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
3926.90.45.90
Automotive
No
PPAP
No
Type
Grommet
Material
Polyvinyl Chloride
Color
Black
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
85
Packaging
Bag
Product Diameter (mm)
14.27
Product Length (mm)
9.53
Order Quantity

