Connector Terminals
2-34853-1
Ring Tongue Terminal 10-12AWG Copper Yellow 27.89mm Tin T/R
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.90.40.00
SVHC
Yes
Automotive
No
PPAP
No
Type
Ring Tongue Terminal
Termination Method
Crimp
Body Orientation
Straight
Stud Size (mm)
4.16
Plating
Tin
Wire Size (AWG)
10-12
Maximum Voltage Rating
600VAC
Insulation
Vinyl
Packaging
Tape and Reel
Product Weight (g)
1.856
Product Length (mm)
27.89
Product Depth (mm)
9.52
Color
Yellow
Mounting
Cable Mount

