Arrow Electronic Components Online
2-34071-1|TE|simage
2-34071-1|TE|limage
Connector Terminals

2-34071-1

Splice 14-16AWG Copper Blue 27.05mm Tin T/R

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.90.40.00
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Splice
  • Termination Method
    Crimp
  • Plating
    Tin
  • Wire Size (AWG)
    14-16
  • Maximum Voltage Rating
    600V
  • Maximum Operating Temperature (°C)
    90
  • Insulation
    Polyvinyl Chloride
  • Packaging
    Tape and Reel
  • Product Length (mm)
    27.05
  • Color
    Blue

Documentation and Resources

Datasheets
Design resources