Arrow Electronic Components Online
2-33462-1|TE|simage
2-33462-1|TE|limage
Connector Terminals

2-33462-1

Ring Tongue Terminal 8AWG Copper 29.67mm Tin T/R

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.90.40.00
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Ring Tongue Terminal
  • Stud Size (mm)
    7.93|8
  • Plating
    Tin
  • Wire Size (AWG)
    8
  • Maximum Operating Temperature (°C)
    170
  • Insulation Material
    Non-Insulated
  • Packaging
    Tape and Reel
  • Product Length (mm)
    29.67
  • Product Depth (mm)
    15.09
Order Quantity

Documentation and Resources

Datasheets
Design resources